Part Details for RF179-77RP1-SING-0750 by Samtec Inc
Overview of RF179-77RP1-SING-0750 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7753ARSZ | Analog Devices | Sing Phase Multifunction Meter | |
ADA4841-1YRZ-RL | Analog Devices | Low Power Low Noise OpAmp Sing | |
ADA4841-1YRZ-R7 | Analog Devices | Low Power Low Noise OpAmp Sing |
Price & Stock for RF179-77RP1-SING-0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-77RP1-SING-0
|
Avnet Americas | Cable Assembly RG179 0.75m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685052
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now |
Part Details for RF179-77RP1-SING-0750
RF179-77RP1-SING-0750 CAD Models
RF179-77RP1-SING-0750 Part Data Attributes
|
RF179-77RP1-SING-0750
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-77RP1-SING-0750
Samtec Inc
RF SMB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |