Part Details for RF179-77RP2-303030-0160 by Samtec Inc
Overview of RF179-77RP2-303030-0160 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-77RP2-303030-0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-77RP2-303030
|
Avnet Americas | Cable Assembly RG179 0.16m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP2-303030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-77RP2-303030
|
Avnet Americas | Cable Assembly RG179 0.16m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP2-303030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003604982
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF179-77RP2-303030-0160
RF179-77RP2-303030-0160 CAD Models
RF179-77RP2-303030-0160 Part Data Attributes:
|
RF179-77RP2-303030-0160
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-77RP2-303030-0160
Samtec Inc
RF SMB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |