-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-03N-T-00-50-G-RP-ND
|
DigiKey | SMA R/A R/P JACK FOR PCB MOUNTPI Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1162 In Stock |
|
$1.8460 / $3.4200 | Buy Now |
DISTI #
737-RF203NT0050GRP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A R/P JACK FOR PCB MOUNTPI RoHS: Compliant | 409 |
|
$1.8000 / $3.2700 | Buy Now |
DISTI #
74896469
|
RS | Connector, SMA right angle, PCB mount jack, 50 ohm, reverse polarity male pin | Adam Tech RF2-03N-T-00-50-G-RP RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Future Electronics | 50 Ohm SMA Right Angle JACK FOR PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.0000 / $2.1500 | Buy Now |
|
Onlinecomponents.com | SMA Right Angle R/P Jack for PCB Mountpi - Tray RoHS: Compliant | 0 |
|
$1.4800 / $2.1500 | Buy Now |
DISTI #
RF203NT0050GRP
|
TME | Socket, RP-SMA, male, angled 90°, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 737 |
|
$1.8700 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy