-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-145A-T-17-50-G-HDW-ND
|
DigiKey | RF SMA CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
299 In Stock |
|
Buy Now | |
DISTI #
737-RF2145AT1750GHDW
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant | 0 |
|
$2.1600 / $3.8900 | Order Now |
DISTI #
74896338
|
RS | Connector, RF SMA, end launch bulkhead jack | Adam Tech RF2-145A-T-17-50-G-HDW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Future Electronics | RF2-145A-T-17-50-G-HDW RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1600 / $2.3100 | Buy Now |
|
Onlinecomponents.com | SMA Jack Str PCB 50Ohm 18GHz Brs - Bag RoHS: Compliant |
500 On Order |
|
$1.7600 / $3.0300 | Buy Now |
DISTI #
RF2145AT1750GHDW
|
TME | Socket, SMA, female, card edge, straight, SMT, for panel mounting Min Qty: 1 | 0 |
|
$1.1400 / $1.7800 | RFQ |
|
Master Electronics | SMA Jack Str PCB 50Ohm 18GHz Brs - Bag RoHS: Compliant |
500 On Order |
|
$1.7600 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy