-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-49B-T-00-50-G-HDW-ND
|
DigiKey | RF SMA CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7345 In Stock |
|
$1.6661 / $3.0900 | Buy Now |
DISTI #
737-RF249BT0050GHDW
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant | 0 |
|
$1.7900 / $2.8800 | Order Now |
DISTI #
V99:2348_17673753
|
Arrow Electronics | Conn SMA 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2210 | Americas - 3 |
|
$2.1710 / $2.5700 | Buy Now |
DISTI #
74896318
|
RS | Connector, RF SMA, jack, right angle, PCB mount | Adam Tech RF2-49B-T-00-50-G-HDW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
DISTI #
ADTRF2-49B-T-00-50-G-HDW
|
Heilind Electronics | Americas - 900 in Stock |
|
$2.3228 / $2.6565 | Buy Now | |
|
Onlinecomponents.com | RF SMA Connector Right Angle PCB Mount 50 Ohm - Bag RoHS: Compliant |
2464 In Stock |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
RF249BT0050GHDW
|
TME | Socket, SMA, female, angled 90°, THT, for panel mounting, PTFE Min Qty: 1 | 4322 |
|
$1.6100 / $2.5300 | Buy Now |
DISTI #
ADTRF2-49B-T-00-50-G-HDW
|
Interstate Connecting Components | 300 |
|
$2.3228 / $2.6565 | Buy Now | |
|
Master Electronics | RF SMA Connector Right Angle PCB Mount 50 Ohm - Bag RoHS: Compliant |
2464 In Stock |
|
$1.5900 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy