Part Details for RF200200 by Lovato Electric Inc
Overview of RF200200 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF200200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892723
|
RS | Motor Protection Relay, 3 Pole, Man or Auto Reset, 120 200A | LOVATO Electric RF200200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$630.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$545.4000 / $577.2600 | Buy Now |
DISTI #
RF200200
|
TME | Thermal relay, Leads: screw terminals, 120÷200A Min Qty: 1 | 0 |
|
$195.0100 / $222.8700 | RFQ |
|
South Electronics | RF200200 | 0 |
|
RFQ |