Part Details for RF2005PB001 by Hubbell Premise Wiring
Overview of RF2005PB001 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2005PB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73522606
|
RS | LINKOSITY 20A 5W FEMALE RECEPTACLE 1ft | Hubbell Wiring Device-Kellems RF2005PB001 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$144.6700 | RFQ |
|
Onlinecomponents.com | LINKOSITY 20A 5W FEMALE RECEPTACLE 1' | 0 |
|
$116.8300 / $146.6000 | Buy Now |