Part Details for RF2005PB010 by Hubbell Premise Wiring
Overview of RF2005PB010 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2005PB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73522608
|
RS | LINKOSITY FEM, RCPT,20A 5W, 10ft, PB | Hubbell Wiring Device-Kellems RF2005PB010 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$153.6700 | RFQ |
|
Onlinecomponents.com | LINKOSITY FEM, RCPT, 20A 5W, 10', PB | 0 |
|
$124.1000 / $155.7300 | Buy Now |