Part Details for RF2151-000 by Littelfuse Inc
Overview of RF2151-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF2151-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5191
|
Newark | Miniasmdc010F-2/ Tr Rohs Compliant: Yes |Littelfuse RF2151-000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
576-RF2151-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 0 |
|
$0.2140 / $0.6400 | Order Now |
DISTI #
MINIASMDC010F-2
|
TTI | Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2120 / $0.2210 | Buy Now |
Part Details for RF2151-000
RF2151-000 CAD Models
RF2151-000 Part Data Attributes
|
RF2151-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2151-000
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM RESISTANCE IS 0.7 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |