Part Details for RF240A4JCCEN by Bulgin
Overview of RF240A4JCCEN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF240A4JCCEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9012
|
Newark | Rf Conn, 2.4Mm Jack, 50 Ohm, Panel, Connector Type:2.4Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited RF240A4JCCEN Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.2800 / $129.4200 | Buy Now |
DISTI #
708-RF240A4JCCEN-ND
|
DigiKey | CONN 2.4 J FLNG MNT 4HOLE Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3618 | Buy Now |
DISTI #
167-RF240A4JCCEN
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm Jack Straight 4 Hole Flange RF Connector RoHS: Compliant | 0 |
|
$87.6400 | Order Now |
DISTI #
74177129
|
RS | 2.4mm Jack Straight 4 Hole Flange R | Bulgin RF240A4JCCEN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$92.1200 / $108.3800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$78.0900 / $208.4100 | Buy Now |