Part Details for RF240A4PCCGM by Bulgin
Overview of RF240A4PCCGM by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF240A4PCCGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9021
|
Newark | Rf Conn, 2.4Mm Plug, 50 Ohm, Panel, Connector Type:2.4Mm Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited RF240A4PCCGM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$80.3700 | Buy Now |
DISTI #
708-RF240A4PCCGM-ND
|
DigiKey | CONN 2.4MM P FLNG MNT 4HOLE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$94.5205 / $117.2900 | Buy Now |
DISTI #
167-RF240A4PCCGM
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm Plug Straight 4 Hole Flange RF Connector 8.75mm Pin RoHS: Compliant | 21 |
|
$98.1300 / $113.6600 | Buy Now |
DISTI #
V99:2348_26561731
|
Arrow Electronics | 2.40mm Series Pin Without Extended, 4 Hole Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 | Americas - 50 |
|
$54.0300 / $71.6028 | Buy Now |
DISTI #
74177138
|
RS | 2.4mm Plug Straight 4 Hole Flange R | Bulgin RF240A4PCCGM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7100 / $116.1300 | RFQ |
|
Onlinecomponents.com | 2.4mm Plug Straight 4 Hole Flange RF Connector |
25 Partner Stock |
|
$86.7400 / $114.5200 | Buy Now |
DISTI #
3930607
|
element14 Asia-Pacific | RF CONN, 2.4MM PLUG, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$76.2308 / $89.8519 | Buy Now |
DISTI #
3930607
|
Farnell | RF CONN, 2.4MM PLUG, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 25 |
|
$81.7540 / $113.7928 | Buy Now |
DISTI #
4368963
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$232.0205 | Buy Now |
|
Master Electronics | 2.4mm Plug Straight 4 Hole Flange RF Connector |
25 Partner Stock |
|
$86.7400 / $114.5200 | Buy Now |