Part Details for RF240EP by Bulgin
Overview of RF240EP by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF240EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9023
|
Newark | Rf Conn, 2.4Mm Plug, 50 Ohm, Panel, Connector Type:2.4Mm Coaxial, Connector Body Style:Edge Launch Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited RF240EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$124.9900 | Buy Now |
DISTI #
708-RF240EP-ND
|
DigiKey | CONN 2.4MM P END LNCH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$142.7122 / $160.9500 | Buy Now |
DISTI #
167-RF240EP
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm Plug End Launch RF Connector RoHS: Compliant | 23 |
|
$142.7100 / $158.2500 | Buy Now |
DISTI #
V99:2348_26561733
|
Arrow Electronics | 2.40mm Series End Launch Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 50 |
|
$85.8500 / $111.3721 | Buy Now |
DISTI #
74177140
|
RS | 2.4mm Plug End Launch RF Connector | Bulgin RF240EP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$145.0000 / $159.3400 | RFQ |
|
Onlinecomponents.com | 2.4mm Plug End Launch RF Connector |
25 Partner Stock |
|
$146.2900 / $157.1300 | Buy Now |
DISTI #
3930578
|
element14 Asia-Pacific | RF CONN, 2.4MM PLUG, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$118.2854 / $139.4265 | Buy Now |
DISTI #
3930578
|
Farnell | CONECTOR RF, MACHO 2.4MM, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 25 |
|
$111.7383 / $155.5602 | Buy Now |
DISTI #
4368966
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$351.2653 | Buy Now |
|
Master Electronics | 2.4mm Plug End Launch RF Connector |
25 Partner Stock |
|
$146.2900 / $157.1300 | Buy Now |