Part Details for RF25S-00SJ7-303030-0369 by Samtec Inc
Overview of RF25S-00SJ7-303030-0369 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10369DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10369ASP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Part Details for RF25S-00SJ7-303030-0369
RF25S-00SJ7-303030-0369 CAD Models
RF25S-00SJ7-303030-0369 Part Data Attributes
|
RF25S-00SJ7-303030-0369
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF25S-00SJ7-303030-0369
Samtec Inc
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |