RF25S-00SJ7-708060-0110
Samtec Inc
Description: RF SMP Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Jack,

Overview of RF25S-00SJ7-708060-0110 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SCL3400-D01-10 Murata Manufacturing Co Ltd 2-axis (XY) digital inclinometer
PL140-110LB Coilcraft Inc SMPS Transformer, 140W, ROHS COMPLIANT
PL140-110LD Coilcraft Inc SMPS Transformer, 140W, ROHS COMPLIANT

CAD Models for RF25S-00SJ7-708060-0110 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF25S-00SJ7-708060-0110 by Samtec Inc

RF25S-00SJ7-708060-0110
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8544.20.00.00
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMP CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Mounting Type
CABLE
Operating Frequency-Max
40 GHz
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Option
WITH CABLE ASSEMBLY
Panel Mount
NO
Termination Type
WIRE
Total Number of Contacts
1
Want to compare parts?
  1. RF25S-00SJ7-708060-0110
    Samtec Inc
    RF SMP Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF25S-00SJ7-708060-0110 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF25S-00SJ7-708060-0110 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF25S-00SJ7-708060-0110 would you like to use for your alert(s)?
  • Please alert me when RF25S-00SJ7-708060-0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF25S-00SJ7-708060-0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF25S-00SJ7-708060-0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF25S-00SJ7-708060-0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF25S-00SJ7-708060-0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF25S-00SJ7-708060-0110 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: