Part Details for RF2624-000 by Littelfuse Inc
Overview of RF2624-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2624-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2624-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2310 / $0.5500 | Order Now |
DISTI #
72244686
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 30VDC, 1.1A, RUEF110 | Littelfuse RF2624-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 456 |
|
$0.3230 / $0.4040 | Buy Now |
|
Onlinecomponents.com |
3957 Partner Stock |
|
$0.2122 / $0.3751 | Buy Now | |
DISTI #
RUEF110
|
TTI | Resettable Fuses - PPTC 1.1A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5300 In Stock |
|
$0.1870 / $0.2270 | Buy Now |
DISTI #
RUEF110
|
TME | Fuse: PTC polymer, 1.1A, 7.4x14.2mm, 5mm Min Qty: 5 | 1208 |
|
$0.1920 / $0.3320 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin,P=5mm Resettable Fuses ROHS | 500 |
|
$0.2178 / $0.3368 | Buy Now |
|
Chips Pulse Industry Limited | DIP Resettable Fuses ROHS Purchase Online, Ship Immediately | 600 |
|
$0.2000 / $0.2427 | Buy Now |
|
LCSC | PluginP5mm Resettable Fuses ROHS | 500 |
|
$0.2222 / $0.3437 | Buy Now |
|
Master Electronics |
3957 Partner Stock |
|
$0.2122 / $0.3751 | Buy Now |
Part Details for RF2624-000
RF2624-000 CAD Models
RF2624-000 Part Data Attributes
|
RF2624-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2624-000
Littelfuse Inc
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.100 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.7 W | |
Resistance | 0.17 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |