Part Details for RF2640-000 by Littelfuse Inc
Overview of RF2640-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2640-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2640-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2010 / $0.6000 | Order Now |
DISTI #
72244692
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 72V, 1.35A, RXEF135 | Littelfuse RF2640-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.4630 | RFQ |
DISTI #
RXEF135
|
TTI | Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 32250 In Stock |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
RXEF135
|
TME | Fuse: PTC polymer, 1.35A, 5mm Min Qty: 2 | 1992 |
|
$0.2480 / $0.5720 | Buy Now |
|
CHIPMALL.COM LIMITED | 72V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | 292 |
|
$0.2091 / $0.3710 | Buy Now |
Part Details for RF2640-000
RF2640-000 CAD Models
RF2640-000 Part Data Attributes
|
RF2640-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2640-000
Littelfuse Inc
PTC Resettable Fuse, 0.3ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.12-0.19 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.7 W | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |