Part Details for RF2676-000 by Littelfuse Inc
Overview of RF2676-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2676-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5310
|
Newark | Ptc Resettable Fuse, Round, 72Vac/Dc, Product Range:Polyswitch Rxef Series, Voltage Rating:72V, Holding Current:500Ma, Trip Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Diameter:7.9Mm Rohs Compliant: Yes |Littelfuse RF2676-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$0.1570 | Buy Now |
DISTI #
576-RF2676-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V .5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.1820 / $0.6200 | Order Now |
DISTI #
RXEF050-1
|
TTI | Resettable Fuses - PPTC .5A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1760 / $0.1950 | Buy Now |
Part Details for RF2676-000
RF2676-000 CAD Models
RF2676-000 Part Data Attributes
|
RF2676-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2676-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |