Part Details for RF2693-000 by Littelfuse Inc
Overview of RF2693-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2693-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1015
|
Newark | Ptc Resettable Fuse, Round, 72Vac/Dc, Product Range:Polyswitch Rxef Series, Voltage Rating:72V, Holding Current:3A, Tripping Current:6A, Time To Trip:19.8S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:10.9Mm, Length:- Rohs Compliant: Yes |Littelfuse RF2693-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 886 |
|
$0.3200 | Buy Now |
DISTI #
34AC5320
|
Newark | Ptc Resettable Fuse, Round, 72Vac/Dc, Product Range:Polyswitch Rxef Series, Voltage Rating:72V, Holding Current:3A, Tripping Current:6A, Time To Trip:19.8S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:10.9Mm, Length:- Rohs Compliant: Yes |Littelfuse RF2693-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4710 | Buy Now |
DISTI #
576-RF2693-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V 3.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.3510 / $0.9100 | Order Now |
DISTI #
RXEF300-2
|
TTI | Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3400 / $0.3830 | Buy Now |
DISTI #
4036469
|
element14 Asia-Pacific | PTC RESETTABLE FUSE, ROUND, 72VAC/DC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 886 |
|
$0.3993 / $0.8119 | Buy Now |
DISTI #
4036469
|
Farnell | PTC RESETTABLE FUSE, ROUND, 72VAC/DC RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Cut Tape | 886 |
|
$0.5686 / $1.0908 | Buy Now |
Part Details for RF2693-000
RF2693-000 CAD Models
RF2693-000 Part Data Attributes:
|
RF2693-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2693-000
Littelfuse Inc
PTC Resettable Fuse, 0.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.04-0.06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 2.8 W | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |