Part Details for RF2715-000 by Littelfuse Inc
Overview of RF2715-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2715-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5341
|
Newark | Rxef160K-2/ Tr |Littelfuse RF2715-000 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
576-RF2715-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2390 / $0.5400 | Order Now |
DISTI #
RXEF160K-2
|
TTI | Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2380 | Buy Now |
Part Details for RF2715-000
RF2715-000 CAD Models
RF2715-000 Part Data Attributes
|
RF2715-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2715-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |