Part Details for RF2723-000 by Littelfuse Inc
Overview of RF2723-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2723-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5544
|
Newark | Fuse, Resettable Ptc, 30V, 9A, Th, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:9A, Tripping Current:18A, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Littelfuse RF2723-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1362 |
|
$0.5110 / $1.1300 | Buy Now |
DISTI #
576-RF2723-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 9.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.5030 / $1.1400 | Order Now |
DISTI #
72238551
|
RS | PPTC, polymeric positive temperature coefficient, radial-leaded, polyswitch | Littelfuse RF2723-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.6710 / $0.8270 | Buy Now | |
|
Quest Components | 200 |
|
$0.9540 / $2.3850 | Buy Now | |
DISTI #
RUEF900
|
TTI | Resettable Fuses - PPTC 9A 30V 100A Imax pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 18525 In Stock |
|
$0.4490 / $0.5450 | Buy Now |
DISTI #
RUEF900
|
TME | Fuse: PTC polymer, 9A, 24.1x29.7mm, 10mm Min Qty: 1 | 227 |
|
$0.5570 / $0.9400 | Buy Now |
Part Details for RF2723-000
RF2723-000 CAD Models
RF2723-000 Part Data Attributes
|
RF2723-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2723-000
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.010 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.2 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |