Resistors
RF2728-000
Littelfuse Inc
Description: PTC Resettable Fuse

Overview of RF2728-000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for RF2728-000 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC5351
Newark Ruef600K/ Bulk Rohs Compliant: Yes |Littelfuse RF2728-000 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5360
  • 500 $0.4700
  • 1,000 $0.4040
  • 2,500 $0.3730
$0.3730 / $0.5360 Buy Now
DISTI # RUEF600K
TTI Resettable Fuses - PPTC 6A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 950
In Stock
  • 50 $0.4400
$0.4400 Buy Now

CAD Models for RF2728-000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2728-000 by Littelfuse Inc

RF2728-000
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Resistor Type
PTC RESETTABLE FUSE
Want to compare parts?
  1. RF2728-000
    Littelfuse Inc
    PTC Resettable Fuse
    VS

Related Parts for RF2728-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2728-000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2728-000 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of RF2728-000 would you like to use for your alert(s)?
  • Please alert me when RF2728-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2728-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2728-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2728-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2728-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2728-000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: