Part Details for RF2736-000 by Littelfuse Inc
Overview of RF2736-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2736-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1017
|
Newark | Ptc Resettable Fuse, Rectangular, 30V, Product Range:Polyswitch Ruef Series, Voltage Rating:30V, Holding Current:9A, Tripping Current:18A, Time To Trip:20S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RF2736-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4170 | Buy Now |
DISTI #
34AC5357
|
Newark | Ptc Resettable Fuse, Rectangular, 30V, Product Range:Polyswitch Ruef Series, Voltage Rating:30V, Holding Current:9A, Tripping Current:18A, Time To Trip:20S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RF2736-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.6130 | Buy Now |
DISTI #
576-RF2736-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 9.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.4570 / $1.1800 | Order Now |
DISTI #
RUEF900-2
|
TTI | Resettable Fuses - PPTC 9A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4420 / $0.5130 | Buy Now |
DISTI #
4036471
|
element14 Asia-Pacific | PTC RESETTABLE FUSE, RECTANGULAR, 30V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.5156 / $1.0474 | Buy Now |
DISTI #
4036471
|
Farnell | PTC RESETTABLE FUSE, RECTANGULAR, 30V RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Cut Tape | 1000 |
|
$0.7377 / $1.4106 | Buy Now |
Part Details for RF2736-000
RF2736-000 CAD Models
RF2736-000 Part Data Attributes
|
RF2736-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2736-000
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.010 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 4.2 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |