Part Details for RF2738-000 by Littelfuse Inc
Overview of RF2738-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2738-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2738-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 8.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.4200 / $0.9900 | Order Now |
DISTI #
72244699
|
RS | Circuit Protection Device, Resettable, PTC, 8A, 30VDC, RUEF800 | Littelfuse RF2738-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8600 | RFQ |
DISTI #
RUEF800
|
TTI | Resettable Fuses - PPTC 8A 30V 100A Imax RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 43900 In Stock |
|
$0.3800 / $0.4590 | Buy Now |
DISTI #
RUEF800
|
TME | Fuse: PTC polymer, 8A, 21.6x29.2mm, 10mm Min Qty: 2 | 0 |
|
$0.5040 / $0.8460 | RFQ |
Part Details for RF2738-000
RF2738-000 CAD Models
RF2738-000 Part Data Attributes
|
RF2738-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2738-000
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.013 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |