There are no models available for this part yet.
Overview of RF3-03-T-03-75-G by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF3-03-T-03-75-G by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-RF3-03-T-03-75-G-ND
|
DigiKey | RF SMB CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
193 In Stock |
|
$1.9247 / $4.5100 | Buy Now | |
DISTI #
737-RF3-03-T-03-75-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMB CONNECTOR RoHS: Compliant | 400 |
|
$2.1100 / $3.5100 | Buy Now | |
DISTI #
74895681
|
RS | Connector, RF SMB, male, right angle, 75 ohms, gold plated | Adam Tech RF3-03-T-03-75-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.1000 | Buy Now | ||
Onlinecomponents.com | RF SMB Connector Male Right Angle 75 ohm Crimp - Bag RoHS: Compliant | 0 |
|
$1.5800 / $2.8800 | Buy Now | ||
Powell Electronics | RF SMB CONNECTOR Min Qty: 500 | 1122 |
|
$1.7280 / $2.4465 | Buy Now |
CAD Models for RF3-03-T-03-75-G by Adam Technologies Inc
Part Data Attributes for RF3-03-T-03-75-G by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Adam Tech
|
Body Depth
|
0.578 inch
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Gender
|
MALE
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
GOLD
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.2
|