There are no models available for this part yet.
Overview of RF301BM2STL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RF301BM2STL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC6442
|
Newark | Rectifier, Single, 3A, 200V, To-252, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:930Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF301BM2STL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 / $0.8800 | Buy Now | |
Quest Components | 1783 |
|
$0.4043 / $1.1550 | Buy Now | |||
Ameya Holding Limited | DIODE GEN PURP 200V 3A TO252 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2439 / $0.3570 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2229 |
|
$0.2310 / $0.6410 | Buy Now | ||
LCSC | 850mV3A 13ns Independent Type 3A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | 2359 |
|
$0.1937 / $0.3093 | Buy Now |
CAD Models for RF301BM2STL by ROHM Semiconductor
Part Data Attributes for RF301BM2STL by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.93 V
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|