-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RF302LAM2STRCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3238 In Stock |
|
$0.2275 / $0.6900 | Buy Now |
DISTI #
RF302LAM2STR
|
Avnet Americas | Diode Super Fast Recovery 200V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RF302LAM2STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2330 / $0.2657 | Buy Now |
DISTI #
755-RF302LAM2STR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE-RECTIFIER RoHS: Compliant | 4934 |
|
$0.2280 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2530 | Buy Now |
DISTI #
66701256
|
Verical | Rectifier Diode Switching Si 200V 3A 25ns 2-Pin PMDT-M T/R Min Qty: 252 Package Multiple: 1 Date Code: 2201 | Americas - 5912 |
|
$0.2747 / $0.3119 | Buy Now |
DISTI #
77823283
|
Verical | Rectifier Diode Switching Si 200V 3A 25ns 2-Pin PMDT-M T/R Min Qty: 160 Package Multiple: 1 | Americas - 1910 |
|
$0.1625 / $0.1963 | Buy Now |
|
Quest Components | 4729 |
|
$0.2695 / $0.7700 | Buy Now | |
DISTI #
RF302LAM2STR
|
TTI | Diodes - General Purpose, Power, Switching DIODE-RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2430 | Buy Now |
DISTI #
RF302LAM2STR
|
Avnet Americas | Diode Super Fast Recovery 200V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RF302LAM2STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2330 / $0.2657 | Buy Now |
DISTI #
RF302LAM2STR
|
TME | Diode: rectifying, SMD, 200V, 3A, 25ns, SOD128, Ufmax: 0.92V Min Qty: 3 | 0 |
|
$0.1460 / $0.2860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF302LAM2STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF302LAM2STR
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF302LAM2STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF302LAM2STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF302LAM2S | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | ROHM Semiconductor | RF302LAM2STR vs RF302LAM2S |
RF302LAM2STF | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | ROHM Semiconductor | RF302LAM2STR vs RF302LAM2STF |
RF302LAM2STFTR | Rectifier Diode, | ROHM Semiconductor | RF302LAM2STR vs RF302LAM2STFTR |