Part Details for RF3054-000 by Littelfuse Inc
Overview of RF3054-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3054-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9183
|
Newark | Pptc Resettable Fuse, 40A, 60Vdc, Radial Rohs Compliant: Yes |Littelfuse RF3054-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 988 |
|
$0.2390 / $0.7450 | Buy Now |
DISTI #
576-RF3054-000
|
Mouser Electronics | Resettable Fuses - PPTC RKEF RADIAL RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.2060 / $0.6600 | Order Now |
DISTI #
RF3054-000
|
TTI | Resettable Fuses - PPTC RKEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.1920 / $0.1950 | Buy Now |
DISTI #
3515878
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 40A, 60VDC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 988 |
|
$0.2410 / $0.5130 | Buy Now |
DISTI #
3515878
|
Farnell | PPTC RESETTABLE FUSE, 40A, 60VDC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 988 |
|
$0.2470 / $0.4614 | Buy Now |
Part Details for RF3054-000
RF3054-000 CAD Models
RF3054-000 Part Data Attributes:
|
RF3054-000
Littelfuse Inc
Buy Now
|
Compare Parts:
RF3054-000
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |