Part Details for RF312-5/G by Teledyne Relays
Overview of RF312-5/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF312-5/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x8.26)mm THT Signal Relay RoHS: Compliant |
126 In Stock |
|
$383.9700 / $425.5300 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x8.26)mm THT Signal Relay RoHS: Compliant |
126 In Stock |
|
$383.9700 / $425.5300 | Buy Now |