Part Details for RF312Y-5 by Teledyne Relays
Overview of RF312Y-5 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF312Y-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF312Y-5
|
Avnet Americas | Relay Frequency DPDT 0Hz to 8GHz 5VDC PC Pin Through Hole - Bulk (Alt: RF312Y-5) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$231.7478 / $259.1502 | Buy Now |
DISTI #
881-RF312Y-5
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$252.3600 | Order Now |
DISTI #
71078177
|
RS | DPDT Electromechanical Relay | Teledyne Relays RF312Y-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1 |
|
$271.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.3900 / $716.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$245.3900 / $716.4000 | Buy Now |