Part Details for RF312ZM4-5/S by Teledyne Relays
Overview of RF312ZM4-5/S by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF312ZM4-5/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF312ZM4-5/S
|
Avnet Americas | Relay Frequency DPDT 0Hz to 8GHz 5VDC PC Pin Through Hole - Bulk (Alt: RF312ZM4-5/S) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$234.7735 / $262.5411 | Buy Now |
DISTI #
881-RF312ZM4-5/S
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$255.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.1600 / $721.9500 | Buy Now |
DISTI #
RF312ZM4-5/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 150 | 0 |
|
$245.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.1600 / $721.9500 | Buy Now |