There are no models available for this part yet.
Overview of RF316-01BJ1-SING-0180 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
ADE7753ARSZ | Analog Devices | Sing Phase Multifunction Meter | |
ADA4841-1YRZ-RL | Analog Devices | Low Power Low Noise OpAmp Sing |
Price & Stock for RF316-01BJ1-SING-0180 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RF316-01BJ1-SING-0
|
Avnet Americas | Cable Assembly RG316 0.18m 26AWG SMA F Bulk - Bulk (Alt: RF316-01BJ1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002685182
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
CAD Models for RF316-01BJ1-SING-0180 by Samtec Inc
Part Data Attributes for RF316-01BJ1-SING-0180 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
GOLD
|
Contact Material
|
NOT SPECIFIED
|
Manufacturer Series
|
RF316
|