Part Details for RF316-01SP1-SING-0966 by Samtec Inc
Overview of RF316-01SP1-SING-0966 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01SP1-SING-0966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-01SP1-SING-0
|
Avnet Americas | Cable Assembly RG316 0.966m 26AWG SMA PL Bulk - Bulk (Alt: RF316-01SP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF316-01SP1-SING-0
|
Avnet Americas | Cable Assembly RG316 0.966m 26AWG SMA PL Bulk - Bulk (Alt: RF316-01SP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685613
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF316-01SP1-SING-0966
RF316-01SP1-SING-0966 CAD Models
RF316-01SP1-SING-0966 Part Data Attributes:
|
RF316-01SP1-SING-0966
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01SP1-SING-0966
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | RF316 |