Part Details for RF316-04BJ3-404040-0200 by Samtec Inc
Overview of RF316-04BJ3-404040-0200 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF316-04BJ3-404040-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-04BJ3-404040
|
Avnet Americas | Cable Assembly RG316 0.2m 26AWG BNC F Bulk - Bulk (Alt: RF316-04BJ3-404040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF316-04BJ3-404040
|
Avnet Americas | Cable Assembly RG316 0.2m 26AWG BNC F Bulk - Bulk (Alt: RF316-04BJ3-404040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RF316-04BJ3-404040-0200
RF316-04BJ3-404040-0200 CAD Models
RF316-04BJ3-404040-0200 Part Data Attributes:
|
RF316-04BJ3-404040-0200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-04BJ3-404040-0200
Samtec Inc
RF BNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |