Part Details for RF3207-000 by Littelfuse Inc
Overview of RF3207-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3207-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF3207-000
|
Mouser Electronics | Resettable Fuses - PPTC 16V 8.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3630 / $0.9400 | Order Now |
DISTI #
RGEF800
|
TTI | Resettable Fuses - PPTC RGEF800 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 21800 In Stock |
|
$0.3510 / $0.4680 | Buy Now |
Part Details for RF3207-000
RF3207-000 CAD Models
RF3207-000 Part Data Attributes
|
RF3207-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3207-000
Littelfuse Inc
POLYSWITCH RGE SERIES 8.0A HOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | Rmax:0.011 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.9 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.0056 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |