Part Details for RF3221-000 by Littelfuse Inc
Overview of RF3221-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3221-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9189
|
Newark | Pptc Resettable Fuse, 100A, 16V, Radial Rohs Compliant: Yes |Littelfuse RF3221-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.8560 | Buy Now |
DISTI #
576-RF3221-000
|
Mouser Electronics | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.2350 / $0.6600 | Order Now |
DISTI #
RF3221-000
|
TTI | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2330 / $0.2640 | Buy Now |
Part Details for RF3221-000
RF3221-000 CAD Models
RF3221-000 Part Data Attributes
|
RF3221-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3221-000
Littelfuse Inc
POLYSWITCH PTC RESET 2.5A HOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | Rmax:0.035 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 8.9 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |