There are no models available for this part yet.
Overview of RF323Y-5 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RF323Y-5 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm SPST-NO-DM (9.4x9.4x9.78)mm THT High Reliability Relay |
40 In Stock |
|
$37.7600 / $43.7800 | Buy Now | ||
Master Electronics | Electromechanical Relay 5VDC 100Ohm SPST-NO-DM (9.4x9.4x9.78)mm THT High Reliability Relay |
40 In Stock |
|
$37.7600 / $43.7800 | Buy Now |