Part Details for RF323YZ-12 by Teledyne Relays
Overview of RF323YZ-12 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF323YZ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm SPST-NO-DM (9.4x9.4x9.78)mm THT High Reliability Relay |
40 In Stock |
|
$39.9100 / $46.0500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm SPST-NO-DM (9.4x9.4x9.78)mm THT High Reliability Relay |
40 In Stock |
|
$39.9100 / $46.0500 | Buy Now |