Part Details for RF350 (ALTERNATE: V214769) by Mersen Electrical Power
Overview of RF350 (ALTERNATE: V214769) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF350 (ALTERNATE: V214769)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878417
|
RS | Fuse, Class H, General Purpose, Fast-Acting, Renewable, 10kA, 250VAC, 350A | Mersen RF350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$815.4700 / $906.0700 | RFQ |