Part Details for RF3505-000 by Littelfuse Inc
Overview of RF3505-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3505-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5605
|
Newark | Vlr175F/ Bulk Rohs Compliant: Yes |Littelfuse RF3505-000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4300 | Buy Now |
DISTI #
576-RF3505-000
|
Mouser Electronics | Resettable Fuses - PPTC VLR175F RoHS: Compliant | 0 |
|
$0.3720 / $0.9400 | Order Now |
Part Details for RF3505-000
RF3505-000 CAD Models
RF3505-000 Part Data Attributes
|
RF3505-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3505-000
Littelfuse Inc
PTC Resettable Fuse, 0.017ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Package Width | 3.3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.017 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 12 V |