Part Details for RF3506-000 by Littelfuse Inc
Overview of RF3506-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF3506-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5606
|
Newark | Vtp210Sf/ Bulk Rohs Compliant: Yes |Littelfuse RF3506-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4300 | Buy Now |
DISTI #
VTP210SF
|
TTI | Resettable Fuses - PPTC 2.1A 16V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.3510 / $0.3650 | Buy Now |
Part Details for RF3506-000
RF3506-000 CAD Models
RF3506-000 Part Data Attributes
|
RF3506-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3506-000
Littelfuse Inc
POLYSWITCH PTC RESET 2.1A STRAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 23.1 mm | |
Package Style | Axial | |
Package Width | 5.3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.018 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |