Part Details for RF380016 by Lovato Electric Inc
Overview of RF380016 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF380016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892724
|
RS | Motor Protection Relay, 3 Pole, Man or Auto Reset, BF09 - BF38 Cont, 0.10 0.16A | LOVATO Electric RF380016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6700 / $65.7500 | Buy Now |
DISTI #
RF380016
|
TME | Thermal relay, Series: RF38, Leads: screw terminals, 0.1÷0.16A Min Qty: 1 | 0 |
|
$33.9200 / $40.5800 | RFQ |
|
South Electronics | RF380016 | 0 |
|
RFQ |