Part Details for RF4367-000 by Littelfuse Inc
Overview of RF4367-000 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF4367-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9203
|
Newark | Pptc Resettable Fuse, 10A, 60Vdc, 1206 Rohs Compliant: Yes |Littelfuse RF4367-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17062 |
|
$0.2410 / $0.6300 | Buy Now |
DISTI #
576-RF4367-000
|
Mouser Electronics | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.1810 / $0.5800 | Order Now |
DISTI #
RF4367-000
|
TTI | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1660 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 100mA 10A 250mA 1206 Resettable Fuses ROHS | 3670 |
|
$0.0699 / $0.1235 | Buy Now |
DISTI #
3515947RL
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 10A, 60VDC, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 17062 |
|
$0.1867 / $0.2637 | Buy Now |
DISTI #
3515947
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 10A, 60VDC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 17062 |
|
$0.1867 / $0.2992 | Buy Now |
DISTI #
3515947RL
|
Farnell | PPTC RESETTABLE FUSE, 10A, 60VDC, 1206 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 17062 |
|
$0.1940 / $0.2557 | Buy Now |
DISTI #
3515947
|
Farnell | PPTC RESETTABLE FUSE, 10A, 60VDC, 1206 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 17062 |
|
$0.1940 / $0.3237 | Buy Now |
|
LCSC | 60V 100mA 10A 250mA 1206 Resettable Fuses ROHS | 3670 |
|
$0.0713 / $0.1260 | Buy Now |
Part Details for RF4367-000
RF4367-000 CAD Models
RF4367-000 Part Data Attributes:
|
RF4367-000
Littelfuse Inc
Buy Now
|
Compare Parts:
RF4367-000
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |