Part Details for RF5024-000 by Littelfuse Inc
Overview of RF5024-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF5024-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4433
|
Newark | Picoasmdch035F-2/ Tr |Littelfuse RF5024-000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4290 | Buy Now |
DISTI #
576-RF5024-000
|
Mouser Electronics | Resettable Fuses - PPTC PICO SMD RESETTABLE FUSE RoHS: Compliant | 1400 |
|
$0.3490 / $0.8000 | Buy Now |
DISTI #
RF5024-000
|
TTI | Resettable Fuses - PPTC PICO SMD RESETTABLE FUSE Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3200 / $0.3410 | Buy Now |
Part Details for RF5024-000
RF5024-000 CAD Models
RF5024-000 Part Data Attributes
|
RF5024-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF5024-000
Littelfuse Inc
PTC Resettable Fuse, 0.3ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |