Part Details for RF5030-000 by Littelfuse Inc
Overview of RF5030-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF5030-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2998
|
Newark | Nanoasmdch005F-2/ Tr |Littelfuse RF5030-000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.5330 | Buy Now |
DISTI #
18-RF5030-000CT-ND
|
DigiKey | PPTC-MINI-PSW Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8280 In Stock |
|
$0.4240 / $1.1000 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
Part Details for RF5030-000
RF5030-000 CAD Models
RF5030-000 Part Data Attributes
|
RF5030-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF5030-000
Littelfuse Inc
PTC Resettable Fuse, 3.5ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Reference Standard | AEC-Q200 | |
Resistance | 3.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |