-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1969
|
Newark | Rectifier, Aec-Q101, 5A, 600V, To-220Nfm Rohs Compliant: Yes |Rohm RF505TF6SFHC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.6780 / $0.8750 | Buy Now |
DISTI #
RF505TF6SFHC9-ND
|
DigiKey | DIODE GEN PURP 600V 5A TO220NFM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
927 In Stock |
|
$0.6312 / $1.5000 | Buy Now |
DISTI #
RF505TF6SFHC9
|
Avnet Americas | Diode Super Fast Recovery 600V 5A 2-Pin TO-220NFM - Rail/Tube (Alt: RF505TF6SFHC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6565 / $0.7474 | Buy Now |
DISTI #
755-RF505TF6SFHC9
|
Mouser Electronics | Rectifiers 600V VR 5A IO ITO-220AC, TO-220NFM RoHS: Compliant | 0 |
|
$0.6310 / $0.6780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6320 | Buy Now |
DISTI #
42247522
|
Verical | Rectifier Diode Switching Si 600V 5A 30ns Automotive 2-Pin(2+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1901 | Americas - 1000 |
|
$0.8726 / $1.0205 | Buy Now |
|
Quest Components | 800 |
|
$0.8432 / $2.0440 | Buy Now | |
DISTI #
RF505TF6SFHC9
|
Avnet Americas | Diode Super Fast Recovery 600V 5A 2-Pin TO-220NFM - Rail/Tube (Alt: RF505TF6SFHC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6565 / $0.7474 | Buy Now |
|
Ameya Holding Limited | ROHM'S FAST RECOVERY DIODES ARE Min Qty: 1 | 50-Authorized Distributor |
|
$0.5840 / $1.4400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1000 |
|
$0.5110 / $1.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF505TF6SFHC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF505TF6SFHC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220NFM, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |