RF5105-000
Littelfuse Inc
Description: PTC Resettable Fuse, 0.15ohm, Surface Mount, CHIP

Overview of RF5105-000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RF5105-000 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3323
Newark Ahs120F/33-2/ Tr |Littelfuse RF5105-000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3180
$0.3180 Buy Now
DISTI # 576-RF5105-000
Mouser Electronics Resettable Fuses - PPTC AHS SMD RESETTABLE FUSE RoHS: Compliant 4739
  • 1 $0.7700
  • 10 $0.6220
  • 100 $0.4690
  • 500 $0.3990
  • 1,000 $0.3520
  • 2,000 $0.2950
  • 10,000 $0.2930
  • 24,000 $0.2900
$0.2900 / $0.7700 Buy Now
DISTI # RF5105-000
TTI Resettable Fuses - PPTC AHS SMD RESETTABLE FUSE Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.2900
$0.2900 Buy Now

CAD Models for RF5105-000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF5105-000 by Littelfuse Inc

RF5105-000
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RMIN AT 25 DEG CEL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
7.98 mm
Package Style
SMT
Package Width
5.44 mm
Packing Method
TR, EMBOSSED, 13 INCH
Reference Standard
AEC-Q200
Resistance
0.15 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
33 V
Want to compare parts?
  1. RF5105-000
    Littelfuse Inc
    PTC Resettable Fuse, 0.15ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF5105-000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF5105-000 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of RF5105-000 would you like to use for your alert(s)?
  • Please alert me when RF5105-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF5105-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF5105-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF5105-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF5105-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF5105-000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: