RF5146
Description: Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, GAAS, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LFM-48

Overview of RF5146 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RF5146 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF5146 by RF Micro Devices Inc

RF5146
RF Micro Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
LCC48,.27SQ,20
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8517.70.00.00
Additional Feature
IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
10 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Number of Terminals
48
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC48,.27SQ,20
Power Supplies
3.5 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Surface Mount
YES
Technology
GAAS
VSWR-Max
10
Want to compare parts?
  1. RF5146
    RF Micro Devices Inc
    Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, GAAS, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LFM-48
    VS

Alternate Parts for RF5146

This table gives cross-reference parts and alternative options found for RF5146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF3146A Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, 7 X 7 MM, 0.90 MM HEIGHT, LFM, 48 PIN RF Micro Devices Inc RF5146 vs RF3146A
RF3146DSB Narrow Band Medium Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, LFM, 48 PIN RF Micro Devices Inc RF5146 vs RF3146DSB
RF3146D Narrow Band Medium Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, LFM, 48 PIN RF Micro Devices Inc RF5146 vs RF3146D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF5146 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF5146 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF5146 would you like to use for your alert(s)?
  • Please alert me when RF5146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF5146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF5146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF5146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF5146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF5146 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: