Filter Your Search
1 - 10 of 10 results
|
RF51465
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 5.13 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | THERMOPLASTIC COPOLYESTER | THERMOPLASTIC VULCANIZATE | NO | 8 | 300 V | 84 mΩ | NO | 19X36 | 24 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||
|
RF51464
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 5.69 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | THERMOPLASTIC COPOLYESTER | THERMOPLASTIC VULCANIZATE | NO | 12 | 300 V | 84 mΩ | NO | 19X36 | 24 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||
|
RF5146
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 10 dBm | 10 | YES | 849 MHz | NARROW BAND MEDIUM POWER | GAAS | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | QORVO INC | compliant | LCC48,.27SQ,20 | 5A991.G | 8517.70.00.00 | |||||||||||||||||||||||
|
RF51463
TURCK Inc
|
Check for Price | Active | 75 °C | -40 °C | STRANDED | 7.24 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | POLYETHYLENE | THERMOPLASTIC ELASTOMER | NO | 8 | 600 V | YES | 1X24 | 24 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||||||
|
RF51466
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 4.5 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.34 mm2 | NO | NO | THERMOPLASTIC COPOLYESTER | THERMOPLASTIC VULCANIZATE | NO | 5 | 300 V | 57 mΩ | NO | 19X0.0058 | 22 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||
|
RF51462
TURCK Inc
|
Check for Price | Active | 75 °C | -40 °C | STRANDED | 6.1 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | POLYETHYLENE | THERMOPLASTIC ELASTOMER | NO | 8 | 300 V | YES | 1X24 | 24 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||||||
|
RF5146
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 10 | YES | 849 MHz | NARROW BAND MEDIUM POWER | GAAS | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | compliant | LCC48,.27SQ,20 | 5A991.G | 8517.70.00.00 | ||||||||||||||||||||||
|
RF51460
TURCK Inc
|
Check for Price | Active | 75 °C | -40 °C | STRANDED | 6.3 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | POLYETHYLENE | THERMOPLASTIC ELASTOMER | NO | 8 | 600 V | YES | 7X32 | 24 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||||||
|
RF5146SB
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 10 | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | 849 MHz | 824 MHz | 85 °C | -20 °C | COMPONENT | RF MICRO DEVICES INC | compliant | 5A991.G | 8517.70.00.00 | |||||||||||||||||||||||||||||||
|
RF5146SB
Qorvo
|
Check for Price | Active | 50 Ω | 10 dBm | 10 | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | 849 MHz | 824 MHz | e4 | 85 °C | -20 °C | COMPONENT | GOLD (8) OVER NICKEL (180) | QORVO INC | compliant | 5A991.G | 8517.70.00.00 |