Part Details for RF52D-26S by Jennings
Overview of RF52D-26S by Jennings
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for RF52D-26S
RF52D-26S CAD Models
RF52D-26S Part Data Attributes
|
RF52D-26S
Jennings
Buy Now
Datasheet
|
Compare Parts:
RF52D-26S
Jennings
Vacuum Relay, SPST, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), 12000VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JENNINGS TECHNOLOGY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 67.3 mm | |
Body Length or Diameter | 16.51 mm | |
Coil Current(DC)-Max | 0.091 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 2411.5 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(DC)-Max | 12000 V | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | VACUUM RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | WIRE |