Part Details for RF5345TR7 by RF Micro Devices Inc
Overview of RF5345TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5345TR7
RF5345TR7 CAD Models
RF5345TR7 Part Data Attributes:
|
RF5345TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5345TR7
RF Micro Devices Inc
RF and Baseband Circuit, 3 X 3 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |